
CLVC540AQDWRG4Q1 | |
---|---|
DigiKey Part Number | 296-CLVC540AQDWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC540AQDWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC540AQDWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC540AQDWRG4Q1 |
Description | IC BUFFER INVERTING 3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLVC540AQDWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $7.85300 | $78.53 |
25 | $7.11240 | $177.81 |
100 | $6.29830 | $629.83 |
250 | $5.91056 | $1,477.64 |
500 | $5.75582 | $2,877.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.32578 | $10,651.56 |
4,000 | $5.19542 | $20,781.68 |
6,000 | $5.13016 | $30,780.96 |
10,000 | $5.05782 | $50,578.20 |
14,000 | $5.01553 | $70,217.42 |