20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX540DWR2G

DigiKey Part Number
488-MC74LCX540DWR2GTR-ND - Tape & Reel (TR)
488-MC74LCX540DWR2GCT-ND - Cut Tape (CT)
488-MC74LCX540DWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX540DWR2G
Description
IC BUFFER INVERTING 3.6V 20-SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX540DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Factory Stock: 7,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.40000$8.40
10$6.07500$60.75
25$5.48240$137.06
100$4.83220$483.22
250$4.52268$1,130.67
500$4.34782$2,173.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.18194$4,181.94
2,000$4.05533$8,110.66
3,000$3.99189$11,975.67
5,000$3.92164$19,608.20
7,000$3.88058$27,164.06
10,000$3.84108$38,410.80
Manufacturers Standard Package