
CDCS503PW | |
---|---|
DigiKey Part Number | 296-24329-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCS503PW |
Description | IC CLK BUFFER 1:1 108MHZ 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Multiplier IC 1:1 108 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCS503PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer/Driver, Multiplier | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 108 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.79000 | $14.79 |
10 | $10.84000 | $108.40 |
25 | $9.86480 | $246.62 |
150 | $8.54420 | $1,281.63 |
300 | $8.18750 | $2,456.25 |
600 | $7.89370 | $4,736.22 |
1,050 | $7.69481 | $8,079.55 |
2,550 | $7.43715 | $18,964.73 |
5,100 | $7.27610 | $37,108.11 |