296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCM61001RHBR

DigiKey Part Number
296-48510-2-ND - Tape & Reel (TR)
296-48510-1-ND - Cut Tape (CT)
296-48510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCM61001RHBR
Description
IC CLOCK GENERATOR 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Generator IC 683.28MHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCM61001RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes with Bypass
Input
LVCMOS, Crystal
Output
LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
683.28MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,607
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.63000$47.63
10$36.49100$364.91
25$33.70520$842.63
100$30.64110$3,064.11
250$29.18032$7,295.08
500$28.29970$14,149.85
1,000$27.57511$27,575.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$26.68023$80,040.69
Manufacturers Standard Package