MSP430F2252IRHAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVP1212RHAT

DigiKey Part Number
296-25141-2-ND - Tape & Reel (TR)
296-25141-1-ND - Cut Tape (CT)
296-25141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVP1212RHAT
Description
IC CLK BUFFER 2:12 2GHZ 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 2 GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVP1212RHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:12
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVDS, LVPECL, LVTTL
Output
LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$143.92000$143.92
10$114.41500$1,144.15
25$107.03960$2,675.99
100$98.93240$9,893.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$95.06840$23,767.10
500$92.73930$46,369.65
750$91.57296$68,679.72
Manufacturers Standard Package