
CDCL1810RGZTG4 | |
---|---|
DigiKey Part Number | CDCL1810RGZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCL1810RGZTG4 |
Description | IC CLK BUFFER 1:10 650MHZ 48VQFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:10 650 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCL1810RGZTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS | |
Output | CML | |
Frequency - Max | 650 MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $60.60344 | $15,150.86 |
500 | $58.99324 | $29,496.62 |
750 | $58.18687 | $43,640.15 |
1,250 | $57.29301 | $71,616.26 |