ADC3221IRGZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCL1810RGZT

DigiKey Part Number
296-21571-2-ND - Tape & Reel (TR)
296-21571-1-ND - Cut Tape (CT)
296-21571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCL1810RGZT
Description
IC CLK BUFFER 1:10 650MHZ 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider IC 1:10 650 MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCL1810RGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Divider
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Input
LVDS
Output
CML
Frequency - Max
650 MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12,760 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$94.43000$94.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$70.44744$17,611.86
500$68.62458$34,312.29
750$67.71185$50,783.89
Manufacturers Standard Package

Other Suppliers on DigiKey

12,760In Stock
Ships from Rochester Electronics, LLC