
CDC2351QDB | |
---|---|
DigiKey Part Number | 296-9434-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC2351QDB |
Description | IC CLK BUFFER 1:10 100MHZ 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC2351QDB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVTTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.31000 | $150.31 |
10 | $119.63500 | $1,196.35 |
60 | $106.28283 | $6,376.97 |
120 | $102.67075 | $12,320.49 |
300 | $98.85687 | $29,657.06 |
540 | $96.87950 | $52,314.93 |