
CDC203DWRG4 | |
|---|---|
DigiKey Part Number | CDC203DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC203DWRG4 |
Description | IC INVERTER 6CH 1-INP 20SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDC203DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.9V ~ 1.1V | |
Input Logic Level - High | 2.1V ~ 2.5V | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 3.3V, 30pF | |
Operating Temperature | 25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |


