
CD74HCT423M96 | |
---|---|
DigiKey Part Number | 296-37336-2-ND - Tape & Reel (TR) 296-37336-1-ND - Cut Tape (CT) 296-37336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT423M96 |
Description | IC MMV 2-CIR 25-NS 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT423M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.25691 | $8,142.27 |
5,000 | $3.17457 | $15,872.85 |
7,500 | $3.13334 | $23,500.05 |
12,500 | $3.08766 | $38,595.75 |
17,500 | $3.06095 | $53,566.62 |
25,000 | $3.03528 | $75,882.00 |