
CD74HCT4094E | |
|---|---|
DigiKey Part Number | 296-2123-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4094E |
Description | IC SR TRI-STATE 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4094E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.67000 | $7.67 |
| 10 | $5.50700 | $55.07 |
| 25 | $4.96360 | $124.09 |
| 100 | $4.36720 | $436.72 |
| 250 | $4.08316 | $1,020.79 |
| 500 | $3.91184 | $1,955.92 |
| 1,000 | $3.77078 | $3,770.78 |
| 2,500 | $3.62195 | $9,054.88 |
| 5,000 | $3.53226 | $17,661.30 |

