
CD74HCT4051E | |
---|---|
DigiKey Part Number | 296-2119-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4051E |
Description | IC MUX 8:1 130OHM 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4051E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $6.13400 | $61.34 |
25 | $5.53760 | $138.44 |
100 | $4.88310 | $488.31 |
250 | $4.57088 | $1,142.72 |
500 | $4.38238 | $2,191.19 |
1,000 | $4.22727 | $4,227.27 |
2,500 | $4.06346 | $10,158.65 |
5,000 | $3.96473 | $19,823.65 |