
CD74HCT191M | |
|---|---|
DigiKey Part Number | 296-9261-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT191M |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT191M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | - | |
Timing | Synchronous | |
Count Rate | 30 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $5.55600 | $55.56 |
| 40 | $4.77675 | $191.07 |
| 120 | $4.34375 | $521.25 |
| 280 | $4.08975 | $1,145.13 |
| 520 | $3.93898 | $2,048.27 |
| 1,000 | $3.80570 | $3,805.70 |
| 2,520 | $3.65456 | $9,209.49 |
| 5,000 | $3.56528 | $17,826.40 |

