
CD74HC597MT | |
|---|---|
DigiKey Part Number | 296-CD74HC597MTTR-ND - Tape & Reel (TR) 296-CD74HC597MTCT-ND - Cut Tape (CT) 296-CD74HC597MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC597MT |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC597MT Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC597ADR2G | onsemi | 9,275 | MC74HC597ADR2GOSCT-ND | $3.95000 | Direct |
| 74HC597D,653 | Nexperia USA Inc. | 4,996 | 1727-6341-1-ND | $3.45000 | Similar |
| 74HC74D,653 | Nexperia USA Inc. | 7,740 | 1727-2824-1-ND | $1.73000 | Similar |
| MC74HC597ADG | onsemi | 158 | MC74HC597ADG-ND | $2.85521 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.75000 | $67.50 |
| 25 | $6.10040 | $152.51 |
| 100 | $5.38920 | $538.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.04932 | $1,262.33 |
| 500 | $4.84444 | $2,422.22 |
| 750 | $4.74172 | $3,556.29 |
| 1,250 | $4.62805 | $5,785.06 |
| 1,750 | $4.56157 | $7,982.75 |
| 2,500 | $4.49765 | $11,244.12 |

