
CD74HC563E | |
|---|---|
DigiKey Part Number | 296-33109-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC563E |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC563E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 12ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.63000 | $9.63 |
| 20 | $6.47800 | $129.56 |
| 40 | $6.04750 | $241.90 |
| 100 | $5.59510 | $559.51 |
| 260 | $5.23115 | $1,360.10 |
| 500 | $5.03314 | $2,516.57 |
| 1,000 | $4.85920 | $4,859.20 |
| 2,500 | $4.67567 | $11,689.18 |
| 5,000 | $4.56507 | $22,825.35 |


