OR Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4075MT

DigiKey Part Number
296-32072-2-ND - Tape & Reel (TR)
296-32072-1-ND - Cut Tape (CT)
296-32072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4075MT
Description
IC GATE OR 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4075MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SOIC
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4075MTexas Instruments206296-9227-5-ND$8.47000Parametric Equivalent
CD74HC4075M96Texas Instruments4,122296-14534-1-ND$6.91000Parametric Equivalent
CD74HC4075MTTexas Instruments169296-32072-1-ND$8.63000Parametric Equivalent
74HC4075D,653Nexperia USA Inc.01727-7298-1-ND$4.11000Similar
In-Stock: 169
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$6.19900$61.99
25$5.59720$139.93
100$4.93540$493.54
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

3,250In Stock
Ships from Rochester Electronics, LLC