Parametric Equivalent
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC4075D,653 | |
|---|---|
DigiKey Part Number | 1727-7298-2-ND - Tape & Reel (TR) 1727-7298-1-ND - Cut Tape (CT) 1727-7298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4075D,653 |
Description | IC GATE OR 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SO |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4075D-Q100J | Nexperia USA Inc. | 2,244 | 1727-74HC4075D-Q100JCT-ND | $4.93000 | Parametric Equivalent |
| CD74HC4075MG4 | Texas Instruments | 0 | CD74HC4075MG4-ND | $4.28165 | Upgrade |
| CD74HC4075NSR | Texas Instruments | 3,478 | 296-31595-1-ND | $5.59000 | Similar |
| CD74HC4075M | Texas Instruments | 206 | 296-9227-5-ND | $8.47000 | Parametric Equivalent |
| CD74HC4075M96 | Texas Instruments | 8,870 | 296-14534-1-ND | $6.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.85300 | $28.53 |
| 25 | $2.55200 | $63.80 |
| 100 | $2.21650 | $221.65 |
| 250 | $2.05700 | $514.25 |
| 500 | $1.96066 | $980.33 |
| 1,000 | $1.89686 | $1,896.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.79755 | $4,493.88 |
| 5,000 | $1.74709 | $8,735.45 |
| 7,500 | $1.72182 | $12,913.65 |
| 12,500 | $1.69382 | $21,172.75 |
| 17,500 | $1.67745 | $29,355.38 |
| 25,000 | $1.66171 | $41,542.75 |




