
74HC4075D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC4075D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC4075D-Q100JCT-ND - Cut Tape (CT) 1727-74HC4075D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4075D-Q100J |
Description | IC GATE OR 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4067ADWR2G | onsemi | 4 | MC74HC4067ADWR2GOSCT-ND | $8.06000 | Direct |
| CD74HC4075M | Texas Instruments | 206 | 296-9227-5-ND | $8.47000 | Similar |
| CD74HC4075M96 | Texas Instruments | 8,870 | 296-14534-1-ND | $6.91000 | Similar |
| CD74HC4075MT | Texas Instruments | 169 | 296-32072-1-ND | $8.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.50200 | $35.02 |
| 25 | $3.13720 | $78.43 |
| 100 | $2.73610 | $273.61 |
| 250 | $2.54504 | $636.26 |
| 500 | $2.42978 | $1,214.89 |
| 1,000 | $2.37486 | $2,374.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.23470 | $5,586.75 |
| 5,000 | $2.17432 | $10,871.60 |
| 7,500 | $2.14408 | $16,080.60 |
| 12,500 | $2.11057 | $26,382.12 |
| 17,500 | $2.09100 | $36,592.50 |
| 25,000 | $2.07217 | $51,804.25 |

