14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4024PWR

DigiKey Part Number
296-31587-2-ND - Tape & Reel (TR)
296-31587-1-ND - Cut Tape (CT)
296-31587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4024PWR
Description
IC BINARY COUNTER 7-BIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4024PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
7
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.24000$4.24
10$3.01000$30.10
25$2.68920$67.23
100$2.33900$233.90
250$2.17180$542.95
500$2.07096$1,035.48
1,000$2.00968$2,009.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.91978$3,839.56
4,000$1.86359$7,454.36
6,000$1.83546$11,012.76
10,000$1.80428$18,042.80
14,000$1.78606$25,004.84
20,000$1.76853$35,370.60
Manufacturers Standard Package

Other Suppliers on DigiKey

7,576In Stock
Ships from Rochester Electronics, LLC