CD74HC175M96 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 141
Unit Price: $11.18000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,752
Unit Price: $2.71000
Datasheet

Similar


onsemi
In Stock: 258
Unit Price: $3.37000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 724
Unit Price: $4.03000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,186
Unit Price: $3.37000
Datasheet
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC175M96

DigiKey Part Number
296-31573-2-ND - Tape & Reel (TR)
296-31573-1-ND - Cut Tape (CT)
296-31573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC175M96
Description
IC FF D-TYPE SINGLE 4BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC175M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
30ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.73800$27.38
25$2.44680$61.17
100$2.12280$212.28
250$1.96888$492.22
500$1.87614$938.07
1,000$1.81136$1,811.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.71905$4,297.62
5,000$1.67041$8,352.05
7,500$1.64605$12,345.38
12,500$1.61906$20,238.25
17,500$1.60328$28,057.40
25,000$1.58811$39,702.75
Manufacturers Standard Package