
74HC175D,653 | |
---|---|
DigiKey Part Number | 1727-2615-2-ND - Tape & Reel (TR) 1727-2615-1-ND - Cut Tape (CT) 1727-2615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC175D,653 |
Description | IC FF D-TYPE SINGLE 4-BIT 16-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 89 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.09400 | $20.94 |
25 | $1.86240 | $46.56 |
100 | $1.60690 | $160.69 |
250 | $1.48520 | $371.30 |
500 | $1.41212 | $706.06 |
1,000 | $1.35194 | $1,351.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.28830 | $3,220.75 |
5,000 | $1.24999 | $6,249.95 |
7,500 | $1.23079 | $9,230.93 |
12,500 | $1.20953 | $15,119.12 |
17,500 | $1.19710 | $20,949.25 |
25,000 | $1.18515 | $29,628.75 |
62,500 | $1.15940 | $72,462.50 |