
CD74HC164MT | |
---|---|
DigiKey Part Number | 296-32057-2-ND - Tape & Reel (TR) 296-32057-1-ND - Cut Tape (CT) 296-32057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC164MT |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC164MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $7.33600 | $73.36 |
25 | $6.63960 | $165.99 |
100 | $5.87430 | $587.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $6.70947 | $5,032.10 |
1,250 | $5.29691 | $6,621.14 |
2,500 | $4.94381 | $12,359.52 |
6,250 | $4.69663 | $29,353.94 |
12,500 | $4.52006 | $56,500.75 |