
CD74HC125QM96G4Q1 | |
|---|---|
DigiKey Part Number | 296-38418-2-ND - Tape & Reel (TR) 296-38418-1-ND - Cut Tape (CT) 296-38418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC125QM96G4Q1 |
Description | IC BUFFER NON-INVERT 6V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC125QM96G4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $4.42200 | $44.22 |
| 25 | $3.97160 | $99.29 |
| 100 | $3.48120 | $348.12 |
| 250 | $3.24708 | $811.77 |
| 500 | $3.10562 | $1,552.81 |
| 1,000 | $3.07070 | $3,070.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.86647 | $7,166.18 |
| 5,000 | $2.79248 | $13,962.40 |
| 7,500 | $2.75540 | $20,665.50 |
| 12,500 | $2.71433 | $33,929.12 |
| 17,500 | $2.69033 | $47,080.78 |
| 25,000 | $2.66725 | $66,681.25 |

