
CD74ACT273SM96 | |
|---|---|
DigiKey Part Number | 296-4274-2-ND - Tape & Reel (TR) 296-4274-1-ND - Cut Tape (CT) 296-4274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT273SM96 |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT273SM96 Models |
Category | Max Propagation Delay @ V, Max CL 13.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 85 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT273SM96 | Texas Instruments | 1,370 | 296-4274-1-ND | $10.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $7.30100 | $73.01 |
| 25 | $6.61000 | $165.25 |
| 100 | $5.84710 | $584.71 |
| 250 | $5.48308 | $1,370.77 |
| 500 | $5.32096 | $2,660.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.93397 | $9,867.94 |
| 4,000 | $4.81157 | $19,246.28 |
| 6,000 | $4.75029 | $28,501.74 |
| 10,000 | $4.68237 | $46,823.70 |
| 14,000 | $4.64269 | $64,997.66 |

