Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT273SM96

DigiKey Part Number
296-4274-2-ND - Tape & Reel (TR)
296-4274-1-ND - Cut Tape (CT)
296-4274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT273SM96
Description
IC FF D-TYPE SINGLE 8BIT 20SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT273SM96 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
13.5ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Package / Case
20-SSOP (0.209", 5.30mm Width)
Clock Frequency
85 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74ACT273SM96Texas Instruments1,370296-4274-1-ND$10.11000Parametric Equivalent
In-Stock: 1,370
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.11000$10.11
10$7.30100$73.01
25$6.61000$165.25
100$5.84710$584.71
250$5.48308$1,370.77
500$5.32096$2,660.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.93397$9,867.94
4,000$4.81157$19,246.28
6,000$4.75029$28,501.74
10,000$4.68237$46,823.70
14,000$4.64269$64,997.66
Manufacturers Standard Package