16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT257M96

DigiKey Part Number
296-31554-2-ND - Tape & Reel (TR)
296-31554-1-ND - Cut Tape (CT)
296-31554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT257M96
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT257M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
75mA, 75mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,455
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.75000$7.75
10$5.57200$55.72
25$5.02240$125.56
100$4.41950$441.95
250$4.13276$1,033.19
500$3.95964$1,979.82
1,000$3.95695$3,956.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.66692$9,167.30
5,000$3.57631$17,881.55
7,500$3.53092$26,481.90
12,500$3.48064$43,508.00
17,500$3.45126$60,397.05
Manufacturers Standard Package