Direct
Similar
Similar
Similar
Similar

CD74AC541M | |
|---|---|
DigiKey Part Number | 296-25965-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC541M |
Description | IC BUFF 1.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC541M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC541M96 | Texas Instruments | 612 | 296-16677-1-ND | $10.11000 | Direct |
| 74AC541SC | onsemi | 1,402 | 74AC541SC-ND | $8.63000 | Similar |
| 74AC541SCX | onsemi | 3,337 | 74AC541SCXCT-ND | $8.47000 | Similar |
| MC74AC541DWG | onsemi | 179 | MC74AC541DWGOS-ND | $8.71000 | Similar |
| MC74AC541DWR2G | onsemi | 242 | MC74AC541DWR2GOSCT-ND | $8.55000 | Similar |




