
MC74AC541DWR2G | |
|---|---|
DigiKey Part Number | MC74AC541DWR2GOSTR-ND - Tape & Reel (TR) MC74AC541DWR2GOSCT-ND - Cut Tape (CT) MC74AC541DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC541DWR2G |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC541SC | onsemi | 1,402 | 74AC541SC-ND | $8.63000 | Similar |
| CD74AC541M96 | Texas Instruments | 612 | 296-16677-1-ND | $10.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $6.16600 | $61.66 |
| 25 | $5.56760 | $139.19 |
| 100 | $4.90990 | $490.99 |
| 250 | $4.59616 | $1,149.04 |
| 500 | $4.42218 | $2,211.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.17660 | $4,176.60 |
| 2,000 | $4.05016 | $8,100.32 |

