
SN74ACT74BQAR | |
---|---|
DigiKey Part Number | 296-SN74ACT74BQARTR-ND - Tape & Reel (TR) 296-SN74ACT74BQARCT-ND - Cut Tape (CT) 296-SN74ACT74BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT74BQAR |
Description | DUAL POSITIVE-EDGE-TRIGGERED D-T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 210 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.51300 | $25.13 |
25 | $2.24000 | $56.00 |
100 | $1.94110 | $194.11 |
250 | $1.79820 | $449.55 |
500 | $1.71216 | $856.08 |
1,000 | $1.64573 | $1,645.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.55396 | $4,661.88 |
6,000 | $1.51117 | $9,067.02 |
9,000 | $1.48973 | $13,407.57 |
15,000 | $1.46599 | $21,989.85 |
21,000 | $1.45210 | $30,494.10 |
30,000 | $1.43877 | $43,163.10 |