MFR Recommended
Similar

CD4541BNSRG4 | |
|---|---|
DigiKey Part Number | CD4541BNSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4541BNSRG4 |
Description | IC OSC PROG TIMER 100KHZ 14-SOIC |
Customer Reference | |
Detailed Description | Programmable Timer IC 100kHz 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4541BNSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Programmable Timer | |
Count | 65536 | |
Frequency | 100kHz | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.84694 | $5,693.88 |
| 4,000 | $2.76908 | $11,076.32 |
| 6,000 | $2.73010 | $16,380.60 |
| 10,000 | $2.68691 | $26,869.10 |
| 14,000 | $2.66165 | $37,263.10 |
| 20,000 | $2.63737 | $52,747.40 |



