MFR Recommended
Similar
Similar
Similar
Similar

HEF4541BT,518 | |
|---|---|
DigiKey Part Number | 1727-HEF4541BT,518TR-ND - Tape & Reel (TR) 1727-HEF4541BT,518CT-ND - Cut Tape (CT) 1727-HEF4541BT,518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4541BT,518 |
Description | IC OSC PROG TIMER 36MHZ 14-SOIC |
Customer Reference | |
Detailed Description | Programmable Timer IC 36MHz 14-SO |
Datasheet | Datasheet |
Category | Current - Supply 500 µA |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SO |
Type Programmable Timer | Mounting Type Surface Mount |
Frequency 36MHz | Base Product Number |
Voltage - Supply 4.5V ~ 15.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4541BT,118 | Nexperia USA Inc. | 0 | 1727-HEF4541BT,118CT-ND | $4.44000 | MFR Recommended |
| CD4541BM | Texas Instruments | 1,956 | 296-3535-5-ND | $11.10000 | Similar |
| CD4541BM96 | Texas Instruments | 2,932 | 296-3536-1-ND | $5.02000 | Similar |
| CD4541BMT | Texas Instruments | 843 | 296-CD4541BMTCT-ND | $11.10000 | Similar |
| CD4541BNSR | Texas Instruments | 0 | 296-CD4541BNSRCT-ND | $6.74000 | Similar |





