CD4510BPWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,778
Unit Price: $4.44000
Datasheet
Counter IC BCD Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4510BPWG4

DigiKey Part Number
CD4510BPWG4-ND
Manufacturer
Manufacturer Product Number
CD4510BPWG4
Description
IC BCD COUNTER 4-BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC BCD Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4510BPWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
BCD Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
11 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes