
CD4510BPWR | |
|---|---|
DigiKey Part Number | 296-14153-2-ND - Tape & Reel (TR) 296-14153-1-ND - Cut Tape (CT) 296-14153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4510BPWR |
Description | IC BCD COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4510BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | BCD Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 11 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.14900 | $31.49 |
| 25 | $2.81840 | $70.46 |
| 100 | $2.45250 | $245.25 |
| 250 | $2.27836 | $569.59 |
| 500 | $2.17344 | $1,086.72 |
| 1,000 | $2.11325 | $2,113.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.01587 | $4,031.74 |
| 4,000 | $1.95729 | $7,829.16 |
| 6,000 | $1.92796 | $11,567.76 |
| 10,000 | $1.89545 | $18,954.50 |
| 14,000 | $1.87646 | $26,270.44 |
| 20,000 | $1.85819 | $37,163.80 |

