
CD4503BNSR | |
|---|---|
DigiKey Part Number | 296-CD4503BNSRTR-ND - Tape & Reel (TR) 296-CD4503BNSRCT-ND - Cut Tape (CT) 296-CD4503BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4503BNSR |
Description | IC BUFFER NON-INVERT 18V 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element Push-Pull Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4503BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 14.1mA, 23mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $4.50300 | $45.03 |
| 25 | $4.04680 | $101.17 |
| 100 | $3.54810 | $354.81 |
| 250 | $3.30976 | $827.44 |
| 500 | $3.16598 | $1,582.99 |
| 1,000 | $3.13311 | $3,133.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.95052 | $5,901.04 |
| 4,000 | $2.87045 | $11,481.80 |
| 6,000 | $2.83035 | $16,982.10 |
| 10,000 | $2.78591 | $27,859.10 |
| 14,000 | $2.75994 | $38,639.16 |
| 20,000 | $2.73496 | $54,699.20 |

