
CD74HC4067SM96E4 | |
---|---|
DigiKey Part Number | 296-52634-2-ND - Tape & Reel (TR) 296-52634-1-ND - Cut Tape (CT) 296-52634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4067SM96E4 |
Description | IC MUX 16:1 160OHM 24SSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 160Ohm 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4067SM96E4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 8.5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 51ns, 49ns | |
-3db Bandwidth | 89MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 800nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.73997 | $5,479.94 |
4,000 | $2.66455 | $10,658.20 |
6,000 | $2.62678 | $15,760.68 |
10,000 | $2.58491 | $25,849.10 |
14,000 | $2.56047 | $35,846.58 |
20,000 | $2.53695 | $50,739.00 |