
SCN23-W | |
---|---|
DigiKey Part Number | 2267-SCN23-W-ND |
Manufacturer | |
Manufacturer Product Number | SCN23-W |
Description | CLIP SLEEVE & WM - LEGEND: W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black Legend, White Background Nylon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.236" ~ 0.299" (6.00mm ~ 7.60mm) | |
Legend | W | |
Color | Black Legend, White Background | |
Material | Nylon | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $285.57000 | $285.57 |