
CD4071BNSR | |
|---|---|
DigiKey Part Number | 296-14130-2-ND - Tape & Reel (TR) 296-14130-1-ND - Cut Tape (CT) 296-14130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4071BNSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4071BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $4.60100 | $46.01 |
| 25 | $4.13480 | $103.37 |
| 100 | $3.62730 | $362.73 |
| 250 | $3.38480 | $846.20 |
| 500 | $3.23844 | $1,619.22 |
| 1,000 | $3.20800 | $3,208.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.01885 | $6,037.70 |
| 4,000 | $2.93724 | $11,748.96 |
| 6,000 | $2.89639 | $17,378.34 |
| 10,000 | $2.85109 | $28,510.90 |
| 14,000 | $2.82464 | $39,544.96 |
| 20,000 | $2.79918 | $55,983.60 |

