
CD4028BPWR | |
---|---|
DigiKey Part Number | 296-31494-2-ND - Tape & Reel (TR) 296-31494-1-ND - Cut Tape (CT) 296-31494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4028BPWR |
Description | IC DECODER 1 X 4:10 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4028BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.06300 | $30.63 |
25 | $2.73600 | $68.40 |
100 | $2.38120 | $238.12 |
250 | $2.21140 | $552.85 |
500 | $2.10892 | $1,054.46 |
1,000 | $2.04774 | $2,047.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.95533 | $3,910.66 |
4,000 | $1.89822 | $7,592.88 |
6,000 | $1.86963 | $11,217.78 |
10,000 | $1.83793 | $18,379.30 |
14,000 | $1.81942 | $25,471.88 |
20,000 | $1.80161 | $36,032.20 |