CD4025BEG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $8.48000
Datasheet
TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4025BEG4

DigiKey Part Number
CD4025BEG4-ND
Manufacturer
Manufacturer Product Number
CD4025BEG4
Description
IC GATE NOR 3CH 3-INP 14DIP
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4025BEG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,075$2.86162$3,076.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.