
CD4024BNSR | |
---|---|
DigiKey Part Number | 296-29270-2-ND - Tape & Reel (TR) 296-29270-1-ND - Cut Tape (CT) 296-29270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4024BNSR |
Description | IC BINARY COUNTER 7-BIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4024BNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 7 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 24 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $6.15000 | $61.50 |
25 | $5.55400 | $138.85 |
100 | $4.89620 | $489.62 |
250 | $4.58340 | $1,145.85 |
500 | $4.40964 | $2,204.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.11092 | $8,221.84 |
4,000 | $4.00557 | $16,022.28 |
6,000 | $3.95283 | $23,716.98 |
10,000 | $3.89439 | $38,943.90 |
14,000 | $3.86023 | $54,043.22 |
20,000 | $3.82738 | $76,547.60 |