
CD40193BNSR | |
|---|---|
DigiKey Part Number | 296-28692-2-ND - Tape & Reel (TR) 296-28692-1-ND - Cut Tape (CT) 296-28692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40193BNSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD40193BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 5.5 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.97000 | $8.97 |
| 10 | $6.46200 | $64.62 |
| 25 | $5.83840 | $145.96 |
| 100 | $5.15210 | $515.21 |
| 250 | $4.82560 | $1,206.40 |
| 500 | $4.65590 | $2,327.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.33298 | $8,665.96 |
| 4,000 | $4.22313 | $16,892.52 |
| 6,000 | $4.16810 | $25,008.60 |
| 10,000 | $4.10714 | $41,071.40 |
| 14,000 | $4.07151 | $57,001.14 |
| 20,000 | $4.03728 | $80,745.60 |


