
CD40175BPWR | |
---|---|
DigiKey Part Number | 296-14093-2-ND - Tape & Reel (TR) 296-14093-1-ND - Cut Tape (CT) 296-14093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40175BPWR |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD40175BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 14 MHz | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.25000 | $4.25 |
10 | $2.95700 | $29.57 |
25 | $2.64680 | $66.17 |
100 | $2.30120 | $230.12 |
250 | $2.13604 | $534.01 |
500 | $2.03670 | $1,018.35 |
1,000 | $1.97477 | $1,974.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.88761 | $3,775.22 |
4,000 | $1.83219 | $7,328.76 |
6,000 | $1.80444 | $10,826.64 |
10,000 | $1.77369 | $17,736.90 |
14,000 | $1.75573 | $24,580.22 |
20,000 | $1.73845 | $34,769.00 |