SN74LVC161284DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCB3T16210QDGGRQ1

DigiKey Part Number
296-36923-2-ND - Tape & Reel (TR)
296-36923-1-ND - Cut Tape (CT)
296-36923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CCB3T16210QDGGRQ1
Description
IC BUS SWITCH 10 X 1:1 48-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CCB3T16210QDGGRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.90000$35.90
10$27.25800$272.58
25$25.09240$627.31
100$22.70590$2,270.59
250$22.19372$5,548.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$19.85453$39,709.06
4,000$19.47246$77,889.84
Manufacturers Standard Package

Other Suppliers on DigiKey

67,103In Stock
Ships from Rochester Electronics, LLC