
CC2652P74T0RGZR | |
|---|---|
DigiKey Part Number | 296-CC2652P74T0RGZRTR-ND - Tape & Reel (TR) 296-CC2652P74T0RGZRCT-ND - Cut Tape (CT) 296-CC2652P74T0RGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2652P74T0RGZR |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2652P74T0RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -104dBm | |
Memory Size | 704kB Flash, 144kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
GPIO | 26 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.4mA | |
Current - Transmitting | 7.3mA ~ 101mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.82000 | $66.82 |
| 10 | $51.80600 | $518.06 |
| 25 | $48.04720 | $1,201.18 |
| 100 | $43.91310 | $4,391.31 |
| 250 | $41.94252 | $10,485.63 |
| 500 | $40.75464 | $20,377.32 |
| 1,000 | $39.77709 | $39,777.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $30.59438 | $76,485.95 |


