
CAHCT1G86QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-28170-2-ND - Tape & Reel (TR) 296-28170-1-ND - Cut Tape (CT) 296-28170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G86QDCKRQ1 |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT1G86QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.89700 | $18.97 |
25 | $1.68480 | $42.12 |
100 | $1.45170 | $145.17 |
250 | $1.34068 | $335.17 |
500 | $1.27370 | $636.85 |
1,000 | $1.21851 | $1,218.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.15025 | $3,450.75 |
6,000 | $1.11686 | $6,701.16 |
9,000 | $1.10014 | $9,901.26 |
15,000 | $1.08161 | $16,224.15 |
21,000 | $1.07078 | $22,486.38 |
30,000 | $1.06036 | $31,810.80 |
75,000 | $1.03794 | $77,845.50 |