


BZX84WC15VDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-BZX84WC15VDCKRQ1TR-ND - Tape & Reel (TR) 296-BZX84WC15VDCKRQ1CT-ND - Cut Tape (CT) 296-BZX84WC15VDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84WC15VDCKRQ1 |
Description | AUTOMOTIVE 15V ZENER DIODE IN S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 360 mW ±5% Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 360 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 30 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.61500 | $16.15 |
| 100 | $1.01250 | $101.25 |
| 500 | $0.74846 | $374.23 |
| 1,000 | $0.66312 | $663.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55440 | $1,663.20 |
| 6,000 | $0.49952 | $2,997.12 |
| 9,000 | $0.47153 | $4,243.77 |
| 15,000 | $0.44005 | $6,600.75 |
| 21,000 | $0.42141 | $8,849.61 |
| 30,000 | $0.40327 | $12,098.10 |
| 75,000 | $0.36348 | $27,261.00 |
| 150,000 | $0.33889 | $50,833.50 |

