
BQ78PL116RGZT | |
|---|---|
DigiKey Part Number | 296-28016-2-ND - Tape & Reel (TR) 296-28016-1-ND - Cut Tape (CT) 296-28016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ78PL116RGZT |
Description | IC BAT MFUNC LI-ION 3-16C 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ78PL116RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 16 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $228.03000 | $228.03 |
| 10 | $183.95000 | $1,839.50 |
| 25 | $172.93080 | $4,323.27 |
| 100 | $160.81950 | $16,081.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $138.73528 | $34,683.82 |







