


LM63635DQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-LM63635DQPWPRQ1TR-ND - Tape & Reel (TR) 296-LM63635DQPWPRQ1CT-ND - Cut Tape (CT) 296-LM63635DQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM63635DQPWPRQ1 |
Description | IC REG BUCK ADJ 3.25A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3.25A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM63635DQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.70000 | $36.70 |
10 | $27.85200 | $278.52 |
25 | $25.63800 | $640.95 |
100 | $23.20760 | $2,320.76 |
250 | $22.04852 | $5,512.13 |
500 | $21.34958 | $10,674.79 |
1,000 | $20.77440 | $20,774.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $20.30096 | $40,601.92 |
4,000 | $19.91147 | $79,645.88 |