
BQ7721603PWR | |
|---|---|
DigiKey Part Number | 296-BQ7721603PWRTR-ND - Tape & Reel (TR) 296-BQ7721603PWRCT-ND - Cut Tape (CT) 296-BQ7721603PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7721603PWR |
Description | VOLTAGE AND TEMPERATURE PROTECTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 16 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.45000 | $25.45 |
| 10 | $19.05000 | $190.50 |
| 25 | $17.45600 | $436.40 |
| 100 | $15.70270 | $1,570.27 |
| 250 | $14.86740 | $3,716.85 |
| 500 | $14.36386 | $7,181.93 |
| 1,000 | $13.94957 | $13,949.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.60842 | $27,216.84 |
| 4,000 | $13.32775 | $53,311.00 |
| 6,000 | $13.18721 | $79,123.26 |

