
BQ76PL455APFCT | |
---|---|
DigiKey Part Number | 296-44868-2-ND - Tape & Reel (TR) 296-44868-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ76PL455APFCT |
Description | IC BATT MFUNC 6-16CELL 80TQFP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | BQ76PL455APFCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Multi-Function Controller | |
Battery Chemistry | - | |
Number of Cells | 6 ~ 16 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | UART | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $187.97000 | $187.97 |
10 | $150.67700 | $1,506.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $124.25048 | $31,062.62 |
500 | $121.34788 | $60,673.94 |